This ceramic chip capacitor features a capacitance of 33 picofarads and a working voltage of 2000 volts DC. It has a tolerance of 5% and is constructed with C0G dielectric material. The capacitor is mounted on the surface and has a pad termination style. It operates within a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Stability|High Voltage |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |