Cap Ceramic 1uF 100V X7R 20% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Multicomp MC1812B105M101CT technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |