The MC1812N221J102CT is a multilayer ceramic capacitor with a capacitance of 220pF and a DC rated voltage of 1000VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is packaged in a 1812 surface mount package and has a height of 1.25mm. It operates over a temperature range of -55°C to 125°C and is suitable for high voltage applications.
Multicomp MC1812N221J102CT technical specifications.
| Capacitance | 220pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Voltage |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.