Cap Ceramic 680pF 1000V C0G 5% Pad SMD 1812 125°C T/R
Multicomp MC1812N681J102CT technical specifications.
| Capacitance | 680pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Voltage |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.