Cap Ceramic Single 0.0039uF 2000V Z5U 20% Radial 7.5mm 85°C Bag
Multicomp MC202392M090B20C7B technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.