
ROUND KNURLED DIAL KNOB, 6.4MM; Knob / Dial Style:Round Knurled with Indicator Line; Shaft Diameter:6.4mm; Knob Diameter:30mm; Shaft Type:Round; Knob Material:Aluminium; Product Range:-; Body Material:Solid Aluminum ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Multicomp MC21032 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |