This SPDT 1-Form-C relay has a contact arrangement suitable for switching applications. It operates at a DC coil voltage of 12VDC and a coil current of 44.94mA. The relay's coil resistance is 267 ohms. It can withstand a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. The relay can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V. It can also switch a maximum current of 10A and a maximum power of 300W or 2.5kVA. The relay is mounted through a hole and has a PC pin termination style. It has five terminals and is constructed as a non-latching relay with an operate time of 15ms. The relay does not have a coil suppression diode or a push-to-test button. It can operate between -30°C and 70°C.
Checking distributor stock and pricing after the page loads.
Multicomp MC25127 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 44.94mA |
| Coil Resistance | 267Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.