Electromechanical Relay 24VDC 640Ohm 30A SPST(32x27.4x27)mm THT
Multicomp MC25155 technical specifications.
| Contact Arrangement | SPST |
| Max Current Rating | 30A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 16.8VDC |
| Coil Current | 37.5mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 640Ohm |
| Maximum DC Switching Voltage | 24V |
| Max Power Rating | 720W|7.5kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.