Sign in to ask questions about the Multicomp MC32684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC32684 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 25.8mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
