Sign in to ask questions about the Multicomp MC32829 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC32829 technical specifications.
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32829 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
