Sign in to ask questions about the Multicomp MC32860 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC32860 technical specifications.
| Illumination Type | Illuminated |
| Operating Force | 100gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32860 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
