Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD
Checking distributor stock and pricing after the page loads.
Multicomp MC32890 technical specifications.
| Package/Case | SMD/SMT |
| Operating Force | 160gf |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.