
The FRU Series 30V 2.5W Radial Through Hole Thermistor from Multicomp features a radial package with a lead length of 7.6mm and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 30V. The thermistor has a power dissipation of 2.5W and a hold current of 4A, with a trip current of 8A.
Multicomp MC33164 technical specifications.
| Package/Case | Radial |
| Hold Current | 4A |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| Series | FRU |
| Trip Current | 8A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
