
The MC33168 is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a power dissipation of 4.2W and is rated for a DC voltage of 30V. The thermistor is packaged in a radial configuration and is mounted through a hole. It is not SVHC compliant.
Multicomp MC33168 technical specifications.
| Package/Case | Radial |
| Hold Current | 9A |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | No |
| Series | FRU |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
