
The MC33170 is a thermistor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for 60V and has a hold current of 170mA. The power dissipation is 480mW.
Multicomp MC33170 technical specifications.
| Package/Case | Radial |
| Hold Current | 170mA |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Power Dissipation | 480mW |
| Reach SVHC Compliant | No |
| Series | FRX |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC33170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
