
The MC33186 is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply voltage of 15V. The device is packaged in a surface mount package and is suitable for use in a variety of applications. The thermistor has a hold current of 100mA and a trip current of 300mA, with a time to trip of 1.5 seconds. It is available in a cut tape packaging format.
Multicomp MC33186 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 100mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 15V |
| Max Supply Voltage | 15V |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Series | FSMD |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.