
The MC33191 is an 8V power switch with a maximum current rating of 40A and a maximum power dissipation of 400mW. It operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SMD/SMT package and is available on cut tape. The MC33191 is suitable for use in a variety of applications requiring high current switching.
Multicomp MC33191 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage (DC) | 8V |
| Operating Supply Voltage | 8V |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| Series | FSMD |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Voltage | 8V |
| DC Rated Voltage | 8V |
| Width | 3.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC33191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
