Fuse, Ptc Reset, SMD, 33V, 750MA
Checking distributor stock and pricing after the page loads.
Multicomp MC33194 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 750mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage (DC) | 33V |
| Max Supply Voltage | 33V |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Voltage | 33V |
| DC Rated Voltage | 33V |
| Width | 7.36mm |
| RoHS | Compliant |