Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MC33197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage (DC) | 33V |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3A |
| Voltage | 33V |
| DC Rated Voltage | 33V |
| Width | 7.36mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.