
The MC33198 is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.5W and a maximum supply voltage of 33V. The device is packaged in SMD/SMT form and is available on cut tape. It is RoHS compliant and does not contain any SVHC substances. The thermistor has a hold current of 1.85A and a trip current of 3.7A, with a time to trip of 2.5 seconds.
Multicomp MC33198 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 1.85A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 33V |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 3.7A |
| Voltage | 33V |
| DC Rated Voltage | 33V |
| Width | 7.36mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
