The MC33428-001-11 is a single-pole single-throw switch with a quick connect termination and black illumination. It operates within a temperature range of 0°C to 85°C. This switch is not compliant with RoHS or SVHC regulations.
Multicomp MC33428-001-11 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MC |
| Tab Width | 6.3mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.