Multicomp MC36179 technical specifications.
| Package/Case | Radial |
| Height | 19.7mm |
| Hold Current | 7A |
| Lead Diameter | 0.81mm |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| Series | FRG |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
