Multicomp MC36186 technical specifications.
| Package/Case | Radial |
| Hold Current | 170mA |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 90V |
| Power Dissipation | 480mW |
| Reach SVHC Compliant | No |
| Series | FRX90V |
| Trip Current | 340mA |
| DC Rated Voltage | 90V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC36186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
