
The MC36187 is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a radial package with a lead length of 7.6mm and a width of 7.4mm. The device is rated for a DC voltage of 60V and a power dissipation of 410mW. It is not SVHC compliant.
Multicomp MC36187 technical specifications.
| Package/Case | Radial |
| Hold Current | 200mA |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Power Dissipation | 410mW |
| Reach SVHC Compliant | No |
| Series | FRX |
| Trip Current | 400mA |
| DC Rated Voltage | 60V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC36187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
