Multicomp MC36188 technical specifications.
| Package/Case | Radial |
| Hold Current | 250mA |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Series | FRX |
| Trip Current | 500mA |
| DC Rated Voltage | 60V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC36188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
