
This 60V radial resistor is designed for through hole mounting and has a maximum operating temperature of 85°C. The resistor has a hold current of 1.85A and a power dissipation of 2.1W. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MC36200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 22.9mm |
| Hold Current | 1.85A |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 2.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
