
The MC36203 is a 60V overcurrent protector with a trip current of 150mA and a time to trip of 3 seconds. It operates over a temperature range of -40°C to 85°C and is packaged in a 1210 (3225 metric) SMD/SMT case. The device is RoHS compliant and available in cut tape packaging. It is suitable for use in a variety of applications where overcurrent protection is required.
Multicomp MC36203 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMD |
| Time to Trip | 3s |
| Trip Current | 150mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
