
The MC36205 is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 60V and a maximum current rating of 10A. The thermistor is packaged in a SMD/SMT case and is available on cut tape. It is RoHS compliant but not Reach SVHC compliant.
Multicomp MC36205 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Hold Current | 100mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Max Supply Voltage | 60V |
| Max Voltage Rating (DC) | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMD |
| Time to Trip | 1.5s |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
