Multicomp MC36206 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 200mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 9V |
| Max Supply Voltage | 9V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | FSMD |
| Time to Trip | 20ms |
| Voltage | 9V |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
