
The MC36208 is a 30V 10A SMD/SMT current sense thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a hold current of 200mA and a time to trip of 20ms. The device is packaged in a 1210 case code (imperial) or 3225 case code (metric) and is available on cut tape. The MC36208 is not Reach SVHC compliant.
Multicomp MC36208 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Hold Current | 200mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | FSMD |
| Time to Trip | 20ms |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
