
The MC36213 is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a maximum current rating of 100A. The thermistor is packaged in a 0805 case code (2012 metric) and is available on cut tape. It is not Reach SVHC compliant.
Multicomp MC36213 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Hold Current | 500mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | FSMD |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
