Multicomp MC36222 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 1.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Max Supply Voltage | 6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | FSMD |
| Time to Trip | 300ms |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
