
The MC36231 is a 12V overcurrent protector with a maximum current rating of 100A and a maximum power dissipation of 1W. It operates within a temperature range of -40°C to 85°C and is packaged in a cut tape format. The device has a hold current of 1.5A and a trip current of 3A, with a time to trip of 500ms. It is not compliant with Reach SVHC regulations.
Multicomp MC36231 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage (DC) | 12V |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | FSMD |
| Time to Trip | 500ms |
| Trip Current | 3A |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
