Multicomp MC36233 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 1.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 8V |
| Max Supply Voltage | 8V |
| Max Voltage Rating (DC) | 8V |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Series | FSMD |
| Time to Trip | 500ms |
| Voltage | 8V |
| DC Rated Voltage | 8V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
