
This SPDT switch features a quick connect termination and is illuminated with a black color. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The switch has a tab width of 4.8mm and is part of the MC36328 series.
Sign in to ask questions about the Multicomp MC36328-011-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC36328-011-01 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC36328 |
| Tab Width | 4.8mm |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36328-011-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
