Cap Ceramic Single 0.0033uF 1000V Y5P 10% (11 X 4.5mm) Radial 6.35mm 85°C
Multicomp MCC11B332K3AS6L-RH technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 4.5mm |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCC11B332K3AS6L-RH to view detailed technical specifications.
No datasheet is available for this part.