
Surface-mount multilayer ceramic capacitor provides 1.5 nF capacitance with a 50 V DC rating in a compact 0603 case. The X7R dielectric supports a -55 °C to +125 °C operating temperature range and ±15% capacitance characteristic. The device uses lead-free Ni/Sn terminations and is intended for general digital, bypass, consumer, and telecommunication circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MCCA000227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1500pF |
| Rated voltage | 50V DC |
| Dielectric | X7R |
| Capacitance tolerance | ±10% |
| Case size | 0603inch |
| Metric case size | 1608mm |
| Operating temperature minimum | -55°C |
| Operating temperature maximum | 125°C |
| Capacitance characteristic | ±15% |
| Insulation resistance | ≥10 or RxC ≥500 Ω-F, whichever is lessGΩ |
| Termination | Ni/Sn lead-free |
| Length | 1.6 ±0.1mm |
| Width | 0.8 ±0.1mm |
| Thickness | 0.8 ±0.07mm |
| Mounting style | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCCA000227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MCCA000227
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.
