Surface-mount multilayer ceramic capacitor provides 2200 pF capacitance with a 50 V voltage rating. The X7R dielectric supports general-purpose decoupling and filtering applications in a compact 0603 imperial, 1608 metric chip case. The capacitance tolerance is ±10%, and the maximum operating temperature is 125 °C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200pF |
| Capacitance | 2.2nF |
| Voltage Rating | 50V |
| Capacitance Tolerance | ±10% |
| Dielectric Characteristic | X7R |
| Case Size | 0603 |
| Metric Case Size | 1608 |
| Mounting Type | Surface Mount |
| Capacitor Type | Multilayer Ceramic Capacitor |
| Maximum Operating Temperature | 125°C |
These are design resources that include the Multicomp MCCA000229
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.