Surface-mount multilayer ceramic capacitor with 0.047 µF capacitance and 50 V rating. The part uses X7R dielectric material and has a ±10% capacitance tolerance. It is supplied in a 0603 chip case for compact PCB assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047µF |
| Voltage Rating | 50V |
| Capacitance Tolerance | ±10% |
| Dielectric Characteristic | X7R |
| Case Size | 0603 |
| Mounting Type | Surface Mount |
| Capacitor Type | Multilayer Ceramic Capacitor |
These are design resources that include the Multicomp MCCA000249
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.