
Multilayer ceramic capacitor provides 100 nF capacitance with a 50 V rating and ±10% tolerance. The device uses an X7R ceramic dielectric in a 0603 surface-mount package with two terminals. It operates across a -55 °C to 125 °C temperature range. Tape and reel packaging is specified for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MCCA000255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Voltage Rating | 50V |
| Voltage Rating DC | 50V |
| Tolerance | 10% |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Case Package | 0603 |
| Case Code Imperial | 0603 |
| Case Code Metric | 1608 |
| Mount | Surface Mount |
| Length | 1.6mm |
| Width | 800µm |
| Height | 800µm |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Number of Pins | 2 |
| Number of Terminals | 2 |
| Packaging | Tape & Reel |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCCA000255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MCCA000255
Evaluation board user guide for the ADM2484E isolated RS-485 transceiver. Features 5 kV signal isolation, 500 kbps data rate, and configurable half- or full-duplex operation.
