Cap Ceramic 0.015uF 50V X7R Pad SMD 0805 125°C Cut Tape/T/R
Multicomp MCCA000371 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.