This DPST relay features a coil resistance of 130.9 ohms and operates at a DC voltage of 12 volts. It has a contact current rating of 10 amps and uses silver as the contact material. The relay measures 19.5mm in height and 17.5mm in width. It is compliant with RoHS regulations, but the reach of SVHC compliance is unknown.
Multicomp MCCMA2-S-DC12V-U technical specifications.
| Coil Resistance | 130.9R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 19.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCCMA2-S-DC12V-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.