Sign in to ask questions about the Multicomp MCCQ-211N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCCQ-211N technical specifications.
| Current Rating | 30A |
| Fuse Current | 30A |
| Length | 31.4mm |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATO |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCCQ-211N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
