Cap Tant Solid 0.1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216 24 Ohm 85°C
Multicomp MCCTA104M035 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 24Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Package/Case | 3216 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.