This 1uF solid tantalum capacitor has a rated voltage of 35VDC and a tolerance of 20%. It operates within a temperature range of -55°C to 85°C and features a surface mount package with an inward L termination style. The capacitor has a leakage current of 0.5 and an ESR of 6.5.
Multicomp MCCTB105M035 technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 6.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.