Cap Tant Solid 10uF 25V C CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 6032 2.5 Ohm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 2.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |