
This SPST switch features copper alloy contacts with gold plating, a flammability rating of UL94 V-0, and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -40°C and an operating force of 500gf. It is available in a 4-pin package with an outside diameter of 4.5mm and a width of 6.31mm.
Sign in to ask questions about the Multicomp MCDHN-04F-T-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCDHN-04F-T-V technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Operating Force | 500gf |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MCDHN |
| Throw Configuration | SPST |
| Width | 6.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDHN-04F-T-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.