
This 6-position SPST switch features a copper alloy contact material with gold plating and a thermoplastic housing. It has a maximum operating temperature range of -40°C to 85°C and a minimum operating force of 4.9N. The switch is designed for surface mount technology and has a lead pitch of 1.27mm. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Multicomp MCDHN-06F-T-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCDHN-06F-T-V technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.27mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Circuits | 6 |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Operating Force | 4.9N |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.4mm |
| Series | MCDHN |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 8.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDHN-06F-T-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.