Sign in to ask questions about the Multicomp MCDTS6-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCDTS6-1N technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Height | 4.3mm |
| Illumination Type | Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 160gf |
| Pin Diameter | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | MCDTS6 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDTS6-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
