
MULTICOMP MCF0805B1R00FSTR FUSE, SMD, 0805, 1A
Checking distributor stock and pricing after the page loads.
Multicomp MCF0805B1R00FSTR technical specifications.
| Package/Case | 0805 |
| Current Rating | 1A |
| Fuse Current | 1A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
